
XH-24P-CE0-001 | |
|---|---|
DigiKey Part Number | 602-XH-24P-CE0-001-ND |
Manufacturer | |
Manufacturer Product Number | XH-24P-CE0-001 |
Description | XBEE 3 HIVE GATEWAY 2.4 GHZ PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 2.4GHz 802.15.4 Zigbee, Bluetooth Ethernet, RJ-45, RS-232, RS-485 100Mbps |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Digi | Applications Industrial |
Series | Interface Ethernet, RJ-45, RS-232, RS-485 |
Packaging Bag | Sensitivity -102dBm |
Part Status Active | Power - Output 18dBm |
Function Gateway | Data Rate (Max) 100Mbps |
Modulation or Protocol 802.15.4 Zigbee, Bluetooth | Voltage - Supply 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,147.01000 | ₱12,147.01 |

