New Product
RF Gateway 2.4GHz 802.15.4 Zigbee, Bluetooth Ethernet, RJ-45, RS-232, RS-485 100Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH-24P-CE1-101

DigiKey Part Number
602-XH-24P-CE1-101-ND
Manufacturer
Manufacturer Product Number
XH-24P-CE1-101
Description
XB3 HIVE GATEWAY 2.4 GHZ PRO LTE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Gateway 2.4GHz 802.15.4 Zigbee, Bluetooth Ethernet, RJ-45, RS-232, RS-485 100Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Digi
Applications
Industrial
Series
Interface
Ethernet, RJ-45, RS-232, RS-485
Packaging
Bag
Sensitivity
-102dBm
Part Status
Active
Power - Output
18dBm
Function
Gateway
Data Rate (Max)
100Mbps
Modulation or Protocol
802.15.4 Zigbee, Bluetooth
Voltage - Supply
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱21,607.72000₱21,607.72
Manufacturers Standard Package