New Product
RF Gateway 900MHz 802.11a/b/g/n/ac, Bluetooth v5.2 Ethernet, RJ-45, RS-232, RS-485 433.3Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH-900-CE0-001

DigiKey Part Number
602-XH-900-CE0-001-ND
Manufacturer
Manufacturer Product Number
XH-900-CE0-001
Description
XBEE HIVE GATEWAY XBEE XR 900
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Gateway 900MHz 802.11a/b/g/n/ac, Bluetooth v5.2 Ethernet, RJ-45, RS-232, RS-485 433.3Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
900MHz
Manufacturer
Digi
Applications
Industrial
Series
Interface
Ethernet, RJ-45, RS-232, RS-485
Packaging
Bag
Sensitivity
-102dBm
Part Status
Active
Power - Output
18dBm
Function
Gateway
Data Rate (Max)
433.3Mbps
Modulation or Protocol
802.11a/b/g/n/ac, Bluetooth v5.2
Voltage - Supply
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱12,451.91000₱12,451.91
Manufacturers Standard Package