
M48T201V-85MH1F | |
|---|---|
DigiKey Part Number | 497-4711-2-ND - Tape & Reel (TR) 497-4711-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M48T201V-85MH1F |
Description | IC RTC CLK/CALENDAR PAR 44SOH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT |
Datasheet | Datasheet |
EDA/CAD Models | M48T201V-85MH1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Supervisor, Watchdog Timer, Y2K | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 3V | |
Current - Timekeeping (Max) | 2mA @ 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT | |
Supplier Device Package | 44-SOH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,132.64000 | ₱1,132.64 |
| 10 | ₱902.48000 | ₱9,024.80 |
| 25 | ₱844.96680 | ₱21,124.17 |
| 100 | ₱781.77240 | ₱78,177.24 |
| 250 | ₱751.64964 | ₱187,912.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | ₱719.85834 | ₱673,787.41 |




