
RT0603CRE102KL | |
|---|---|
DigiKey Part Number | 13-RT0603CRE102KLTR-ND - Tape & Reel (TR) 13-RT0603CRE102KLCT-ND - Cut Tape (CT) 13-RT0603CRE102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRE102KL |
Description | RES 2K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.12100 | ₱51.21 |
| 25 | ₱4.76400 | ₱119.10 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱4.25190 | ₱425.19 |
| 250 | ₱3.94460 | ₱986.15 |
| 500 | ₱3.73378 | ₱1,866.89 |
| 1,000 | ₱3.54144 | ₱3,541.44 |
| 5,000 | ₱3.16246 | ₱15,812.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.02728 | ₱30,272.80 |
| 20,000 | ₱2.90765 | ₱58,153.00 |
| 30,000 | ₱2.84431 | ₱85,329.30 |
| 50,000 | ₱2.77111 | ₱138,555.50 |
| 70,000 | ₱2.72667 | ₱190,866.90 |
| 100,000 | ₱2.68263 | ₱268,263.00 |
| 120,000 | ₱2.66130 | ₱319,356.00 |

