
812-22-006-30-000101 | |
|---|---|
DigiKey Part Number | ED8187-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-006-30-000101 |
Description | CONN SPRING PISTON 6POS SMD |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱281.67000 | ₱281.67 |
| 10 | ₱239.39100 | ₱2,393.91 |
| 25 | ₱224.38440 | ₱5,609.61 |
| 50 | ₱213.67740 | ₱10,683.87 |
| 100 | ₱203.46450 | ₱20,346.45 |
| 250 | ₱190.72676 | ₱47,681.69 |
| 500 | ₱181.62750 | ₱90,813.75 |
| 1,000 | ₱172.96417 | ₱172,964.17 |
| 2,500 | ₱172.49015 | ₱431,225.38 |

