
812-22-010-30-004101 | |
|---|---|
DigiKey Part Number | ED8191-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-010-30-004101 |
Description | CONN SPRING PISTON 10POS SMD |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱463.30000 | ₱463.30 |
| 10 | ₱393.74500 | ₱3,937.45 |
| 25 | ₱369.06720 | ₱9,226.68 |
| 50 | ₱351.44020 | ₱17,572.01 |
| 100 | ₱334.66500 | ₱33,466.50 |
| 250 | ₱313.71656 | ₱78,429.14 |
| 500 | ₱298.75164 | ₱149,375.82 |
| 1,000 | ₱297.25752 | ₱297,257.52 |

