
812-22-009-30-004101 | |
|---|---|
DigiKey Part Number | ED8191-09-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-009-30-004101 |
Description | CONN SPRING PISTON 9POS SMD |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱375.76000 | ₱375.76 |
| 10 | ₱319.30700 | ₱3,193.07 |
| 25 | ₱299.32200 | ₱7,483.05 |
| 50 | ₱285.01820 | ₱14,250.91 |
| 100 | ₱271.41100 | ₱27,141.10 |
| 250 | ₱254.42144 | ₱63,605.36 |
| 500 | ₱242.28394 | ₱121,141.97 |
| 1,000 | ₱236.38908 | ₱236,389.08 |

