46 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-146-00-594000

DigiKey Part Number
ED6764-46-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-146-00-594000
Description
CONN HDR DIP POST 46POS GOLD
Customer Reference
Detailed Description
46 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
46
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,411.18000₱2,411.18
10₱2,049.53200₱20,495.32
100₱1,806.17530₱180,617.53
Manufacturers Standard Package
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 0
Unit Price: ₱93.49000
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: ₱163.17000
CONN HDR DIP POST 3POS GOLD
In-Stock: 0
Unit Price: ₱198.90000
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: ₱294.77000
CONN HDR DIP POST 5POS GOLD
In-Stock: 65
Unit Price: ₱317.40000