51 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-151-00-591000

DigiKey Part Number
ED10064-51-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-151-00-591000
Description
CONN HDR DIP POST 51POS GOLD
Customer Reference
Detailed Description
51 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
51
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱666.36000₱666.36
10₱566.44000₱5,664.40
100₱481.44980₱48,144.98
500₱442.46008₱221,230.04
Manufacturers Standard Package
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 3592
Unit Price: ₱35.73000
CONN HDR DIP POST 2POS GOLD
In-Stock: 8287
Unit Price: ₱52.40000
CONN HDR DIP POST 3POS GOLD
In-Stock: 313
Unit Price: ₱69.08000
CONN HDR DIP POST 4POS GOLD
In-Stock: 1949
Unit Price: ₱85.16000
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: ₱100.64000