53 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-153-00-593000

DigiKey Part Number
ED6664-53-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-153-00-593000
Description
CONN HDR DIP POST 53POS GOLD
Customer Reference
Detailed Description
53 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
53
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,219.58000₱1,219.58
10₱1,036.58700₱10,365.87
100₱881.13160₱88,113.16
500₱856.93402₱428,467.01
Manufacturers Standard Package
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 590
Unit Price: ₱50.02000
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: ₱80.39000
CONN HDR DIP POST 3POS GOLD
In-Stock: 870
Unit Price: ₱110.17000
CONN HDR DIP POST 4POS GOLD
In-Stock: 815
Unit Price: ₱138.75000
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: ₱166.74000