
813-22-016-30-004101 | |
|---|---|
DigiKey Part Number | ED8134-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-016-30-004101 |
Description | CONN SPRING PISTON 16POS SMD |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱589.55000 | ₱589.55 |
| 10 | ₱500.87500 | ₱5,008.75 |
| 25 | ₱469.49240 | ₱11,737.31 |
| 50 | ₱447.07760 | ₱22,353.88 |
| 100 | ₱425.74080 | ₱42,574.08 |
| 250 | ₱399.09696 | ₱99,774.24 |
| 500 | ₱386.78202 | ₱193,391.01 |


