
814-22-016-30-001101 | |
|---|---|
DigiKey Part Number | ED8166-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-016-30-001101 |
Description | CONN SPRING PISTON 16POS SMD |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱683.63000 | ₱683.63 |
| 10 | ₱581.02900 | ₱5,810.29 |
| 25 | ₱544.64440 | ₱13,616.11 |
| 50 | ₱518.63280 | ₱25,931.64 |
| 100 | ₱493.88390 | ₱49,388.39 |
| 250 | ₱462.97744 | ₱115,744.36 |
| 500 | ₱454.97034 | ₱227,485.17 |


