
814-22-016-30-009101 | |
|---|---|
DigiKey Part Number | ED8174-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-016-30-009101 |
Description | CONN SPRING PISTON 16POS SMD |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,049.87000 | ₱1,049.87 |
| 10 | ₱891.99900 | ₱8,919.99 |
| 25 | ₱836.12960 | ₱20,903.24 |
| 50 | ₱796.23120 | ₱39,811.56 |
| 100 | ₱758.23820 | ₱75,823.82 |
| 250 | ₱727.11740 | ₱181,779.35 |


