
821-22-063-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-63-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-063-10-004101 |
Description | CONN SPRING PISTON 63POS PCB |
Customer Reference | |
Detailed Description | 63 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-063-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 63 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,902.03000 | ₱1,902.03 |
| 10 | ₱1,616.72300 | ₱16,167.23 |
| 25 | ₱1,515.50000 | ₱37,887.50 |
| 50 | ₱1,443.19420 | ₱72,159.71 |
| 100 | ₱1,393.42240 | ₱139,342.24 |

