16 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-016-10-000101

DigiKey Part Number
ED8175-16-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-016-10-000101
Description
CONN SPRING PISTON 16POS PCB
Customer Reference
Detailed Description
16 Position Spring Piston Connector Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱562.75000₱562.75
10₱478.36500₱4,783.65
25₱448.38760₱11,209.69
50₱426.98540₱21,349.27
100₱406.60740₱40,660.74
250₱381.16048₱95,290.12
500₱367.80820₱183,904.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.