
823-22-016-10-004101 | |
|---|---|
DigiKey Part Number | ED8179-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-016-10-004101 |
Description | CONN SPRING PISTON 16POS PCB |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱600.26000 | ₱600.26 |
| 10 | ₱510.04600 | ₱5,100.46 |
| 25 | ₱478.11520 | ₱11,952.88 |
| 50 | ₱455.28360 | ₱22,764.18 |
| 100 | ₱433.54780 | ₱43,354.78 |
| 250 | ₱406.41924 | ₱101,604.81 |
| 500 | ₱394.54496 | ₱197,272.48 |


