
1N4754A-T | |
|---|---|
DigiKey Part Number | 1N4754ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4754A-T |
Description | DIODE ZENER 39V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4754A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.35731 | ₱16,786.55 |
| 10,000 | ₱3.07123 | ₱30,712.30 |
| 15,000 | ₱2.92426 | ₱43,863.90 |
| 25,000 | ₱2.75809 | ₱68,952.25 |
| 35,000 | ₱2.65918 | ₱93,071.30 |
| 50,000 | ₱2.56267 | ₱128,133.50 |
| 125,000 | ₱2.45644 | ₱307,055.00 |

