
1N5238B-T | |
|---|---|
DigiKey Part Number | 1N5238BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5238B-T |
Description | DIODE ZENER 8.7V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5238B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.11230 | ₱21,123.00 |
| 20,000 | ₱1.93389 | ₱38,677.80 |
| 30,000 | ₱1.84224 | ₱55,267.20 |
| 50,000 | ₱1.73862 | ₱86,931.00 |
| 70,000 | ₱1.67696 | ₱117,387.20 |
| 100,000 | ₱1.61680 | ₱161,680.00 |
| 250,000 | ₱1.56319 | ₱390,797.50 |

