1N5407-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,061
Unit Price: ₱13.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱3.80517
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.73833
Datasheet

Similar


onsemi
In Stock: 40,817
Unit Price: ₱10.00000
Datasheet

Similar


onsemi
In Stock: 68,246
Unit Price: ₱12.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,135
Unit Price: ₱45.00000
Datasheet

Similar


onsemi
In Stock: 787
Unit Price: ₱21.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱8.57500
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱8.57500
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,324
Unit Price: ₱20.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱10.77378
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,130
Unit Price: ₱54.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱33.71600
Datasheet
Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5407-T

DigiKey Part Number
1N5407DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5407-T
Description
DIODE STANDARD 800V 3A DO201AD
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5407-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types