Parametric Equivalent
Direct
Parametric Equivalent

74LVC541AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC541AQ20-13TR-ND - Tape & Reel (TR) 31-74LVC541AQ20-13CT-ND - Cut Tape (CT) 31-74LVC541AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541AQ20-13 |
Description | IC BUFF NON-INVERT 3.6V 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.61400 | ₱166.14 |
| 25 | ₱14.81600 | ₱370.40 |
| 100 | ₱12.81520 | ₱1,281.52 |
| 250 | ₱11.86236 | ₱2,965.59 |
| 500 | ₱11.28592 | ₱5,642.96 |
| 1,000 | ₱10.81249 | ₱10,812.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.31216 | ₱25,780.40 |
| 5,000 | ₱10.01071 | ₱50,053.55 |
| 7,500 | ₱9.85957 | ₱73,946.77 |
| 12,500 | ₱9.69226 | ₱121,153.25 |
| 17,500 | ₱9.59446 | ₱167,903.05 |
| 25,000 | ₱9.50046 | ₱237,511.50 |
| 62,500 | ₱9.29795 | ₱581,121.88 |











