


1SMB5949B-13 | |
|---|---|
DigiKey Part Number | 1SMB5949B-13DITR-ND - Tape & Reel (TR) 1SMB5949B-13DICT-ND - Cut Tape (CT) 1SMB5949B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5949B-13 |
Description | DIODE ZENER 100V 3W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱17.32900 | ₱173.29 |
| 100 | ₱11.73140 | ₱1,173.14 |
| 500 | ₱9.17070 | ₱4,585.35 |
| 1,000 | ₱8.15835 | ₱8,158.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.72915 | ₱20,187.45 |
| 6,000 | ₱6.59457 | ₱39,567.42 |
| 9,000 | ₱5.98385 | ₱53,854.65 |
| 15,000 | ₱5.86568 | ₱87,985.20 |

