


1SMB5956B-13 | |
|---|---|
DigiKey Part Number | 1SMB5956B-13DITR-ND - Tape & Reel (TR) 1SMB5956B-13DICT-ND - Cut Tape (CT) 1SMB5956B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5956B-13 |
Description | DIODE ZENER 200V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.72100 | ₱157.21 |
| 100 | ₱11.25500 | ₱1,125.50 |
| 500 | ₱9.11116 | ₱4,555.58 |
| 1,000 | ₱7.86060 | ₱7,860.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.72915 | ₱20,187.45 |
| 6,000 | ₱6.59457 | ₱39,567.42 |
| 9,000 | ₱6.21245 | ₱55,912.05 |
| 15,000 | ₱5.98382 | ₱89,757.30 |
| 75,000 | ₱5.86568 | ₱439,926.00 |

