
BC857BFZ-7B | |
|---|---|
DigiKey Part Number | 31-BC857BFZ-7BTR-ND - Tape & Reel (TR) 31-BC857BFZ-7BCT-ND - Cut Tape (CT) 31-BC857BFZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BFZ-7B |
Description | TRANS PNP 45V 0.1A X2-DFN0606-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 435 mW Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 435 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN0606-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱24.95100 | ₱249.51 |
| 100 | ₱16.00700 | ₱1,600.70 |
| 500 | ₱12.14462 | ₱6,072.31 |
| 1,000 | ₱10.89884 | ₱10,898.84 |
| 2,000 | ₱9.84957 | ₱19,699.14 |
| 5,000 | ₱8.71324 | ₱43,566.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱8.01061 | ₱80,106.10 |
| 20,000 | ₱7.41978 | ₱148,395.60 |
| 30,000 | ₱7.11885 | ₱213,565.50 |
| 50,000 | ₱6.92269 | ₱346,134.50 |

