
SMF4L8.0A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L8.0A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L8.0A-7 |
Description | TVS DIODE 8VWM 13.6VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.52584 | ₱16,577.52 |
| 6,000 | ₱5.00865 | ₱30,051.90 |
| 9,000 | ₱4.74501 | ₱42,705.09 |
| 15,000 | ₱4.44854 | ₱66,728.10 |
| 21,000 | ₱4.27297 | ₱89,732.37 |
| 30,000 | ₱4.10228 | ₱123,068.40 |
| 75,000 | ₱3.77398 | ₱283,048.50 |

