
74AHCT1G14QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G14QW5-7TR-ND - Tape & Reel (TR) 31-74AHCT1G14QW5-7CT-ND - Cut Tape (CT) 31-74AHCT1G14QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14QW5-7 |
Description | IC INVERT SCHMITT 1CH 1INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1.35 mA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.83600 | ₱58.36 |
| 25 | ₱5.09760 | ₱127.44 |
| 100 | ₱4.31740 | ₱431.74 |
| 250 | ₱3.94220 | ₱985.55 |
| 500 | ₱3.71712 | ₱1,858.56 |
| 1,000 | ₱3.53072 | ₱3,530.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.30106 | ₱9,903.18 |
| 6,000 | ₱3.18880 | ₱19,132.80 |
| 9,000 | ₱3.13246 | ₱28,192.14 |
| 15,000 | ₱3.07008 | ₱46,051.20 |
| 21,000 | ₱3.03362 | ₱63,706.02 |
| 30,000 | ₱2.99858 | ₱89,957.40 |


