AND Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G08QSE-7

DigiKey Part Number
31-74AHCT1G08QSE-7TR-ND - Tape & Reel (TR)
31-74AHCT1G08QSE-7CT-ND - Cut Tape (CT)
31-74AHCT1G08QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G08QSE-7
Description
IC GATE AND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-353
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G08SE-7Diodes Incorporated16,20774AHCT1G08SE-7DICT-ND₱7.15000Parametric Equivalent
74AHCT1G08GW,125Nexperia USA Inc.5,3471727-4000-1-ND₱6.55000Parametric Equivalent
74AHCT1G08GW-Q100,Nexperia USA Inc.5,9321727-1016-1-ND₱7.74000Parametric Equivalent
CAHCT1G08QDCKRQ1Texas Instruments2,375296-CAHCT1G08QDCKRQ1CT-ND₱19.06000Parametric Equivalent
SN74AHCT1G08DCK3Texas Instruments10,715296-SN74AHCT1G08DCK3CT-ND₱18.46000Parametric Equivalent
In-Stock: 939
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.47900₱54.79
25₱4.78800₱119.70
100₱4.05540₱405.54
250₱3.70164₱925.41
500₱3.48724₱1,743.62
1,000₱3.31098₱3,310.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.09342₱9,280.26
6,000₱2.98693₱17,921.58
9,000₱2.93357₱26,402.13
15,000₱2.87452₱43,117.80
21,000₱2.83997₱59,639.37
30,000₱2.80675₱84,202.50
Manufacturers Standard Package