Direct
Direct
Direct
Direct

74AHCT594T16-13 | |
|---|---|
DigiKey Part Number | 74AHCT594T16-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT594T16-13 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱11.94906 | ₱29,872.65 |
| 5,000 | ₱11.60856 | ₱58,042.80 |
| 7,500 | ₱11.43797 | ₱85,784.77 |
| 12,500 | ₱11.24900 | ₱140,612.50 |
| 17,500 | ₱11.13854 | ₱194,924.45 |
| 25,000 | ₱11.03238 | ₱275,809.50 |



