
74AUP1G06FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G06FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1G06FW4-7CT-ND - Cut Tape (CT) 31-74AUP1G06FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06FW4-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.54000 | ₱105.40 |
| 25 | ₱9.33760 | ₱233.44 |
| 100 | ₱8.00350 | ₱800.35 |
| 250 | ₱7.36752 | ₱1,841.88 |
| 500 | ₱6.98284 | ₱3,491.42 |
| 1,000 | ₱6.66662 | ₱6,666.62 |
| 2,500 | ₱6.51453 | ₱16,286.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.13091 | ₱30,654.55 |
| 10,000 | ₱5.96518 | ₱59,651.80 |
| 15,000 | ₱5.88211 | ₱88,231.65 |
| 25,000 | ₱5.79009 | ₱144,752.25 |
| 35,000 | ₱5.73632 | ₱200,771.20 |
| 50,000 | ₱5.68462 | ₱284,231.00 |

