
74AUP1G32FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G32FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G32FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G32FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32FZ4-7 |
Description | IC GATE OR 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32FW4-7 | Diodes Incorporated | 2,960 | 31-74AUP1G32FW4-7CT-ND | ₱11.91000 | Parametric Equivalent |
| 74AUP1G32FX4-7 | Diodes Incorporated | 5,000 | 74AUP1G32FX4-7DICT-ND | ₱7.05227 | Parametric Equivalent |
| 74AUP1G32FZ4-7 | Diodes Incorporated | 4,930 | 31-74AUP1G32FZ4-7CT-ND | ₱14.29000 | Parametric Equivalent |
| 74AUP1G32GM,115 | Nexperia USA Inc. | 5,055 | 1727-3189-1-ND | ₱10.72000 | Direct |
| 74AUP1G32GS,132 | Nexperia USA Inc. | 1,204 | 1727-74AUP1G32GS,132CT-ND | ₱13.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.58800 | ₱95.88 |
| 25 | ₱8.50360 | ₱212.59 |
| 100 | ₱7.26510 | ₱726.51 |
| 250 | ₱6.67676 | ₱1,669.19 |
| 500 | ₱6.32422 | ₱3,162.11 |
| 1,000 | ₱6.03301 | ₱6,033.01 |
| 2,500 | ₱5.86758 | ₱14,668.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.54017 | ₱27,700.85 |
| 10,000 | ₱5.38761 | ₱53,876.10 |
| 15,000 | ₱5.31122 | ₱79,668.30 |
| 25,000 | ₱5.22658 | ₱130,664.50 |
| 35,000 | ₱5.17712 | ₱181,199.20 |
| 50,000 | ₱5.12953 | ₱256,476.50 |

