
74LV06AT14-13 | |
|---|---|
DigiKey Part Number | 74LV06AT14-13DITR-ND - Tape & Reel (TR) 74LV06AT14-13DICT-ND - Cut Tape (CT) 74LV06AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV06AT14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC06APWR | Texas Instruments | 7,165 | 296-SN74LVC06APWRCT-ND | ₱25.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱10.12400 | ₱101.24 |
| 25 | ₱8.95640 | ₱223.91 |
| 100 | ₱7.67000 | ₱767.00 |
| 250 | ₱7.05788 | ₱1,764.47 |
| 500 | ₱6.68628 | ₱3,343.14 |
| 1,000 | ₱6.38138 | ₱6,381.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.05909 | ₱15,147.73 |
| 5,000 | ₱5.86484 | ₱29,324.20 |
| 7,500 | ₱5.76762 | ₱43,257.15 |
| 12,500 | ₱5.65982 | ₱70,747.75 |
| 17,500 | ₱5.59685 | ₱97,944.88 |
| 25,000 | ₱5.53624 | ₱138,406.00 |

