
74LV08AT14-13 | |
|---|---|
DigiKey Part Number | 74LV08AT14-13DITR-ND - Tape & Reel (TR) 74LV08AT14-13DICT-ND - Cut Tape (CT) 74LV08AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV08AT14-13 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV08ATPWRG4Q1 | Texas Instruments | 16,004 | 296-23911-1-ND | ₱44.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱10.42100 | ₱104.21 |
| 25 | ₱9.19440 | ₱229.86 |
| 100 | ₱7.87850 | ₱787.85 |
| 250 | ₱7.25080 | ₱1,812.70 |
| 500 | ₱6.87208 | ₱3,436.04 |
| 1,000 | ₱6.56003 | ₱6,560.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.23012 | ₱15,575.30 |
| 5,000 | ₱6.03122 | ₱30,156.10 |
| 7,500 | ₱5.93174 | ₱44,488.05 |
| 12,500 | ₱5.82137 | ₱72,767.12 |
| 17,500 | ₱5.75692 | ₱100,746.10 |
| 25,000 | ₱5.69493 | ₱142,373.25 |


