74LVCE1G125W5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 21,308
Unit Price: ₱14.89000
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: ₱5.96000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32,461
Unit Price: ₱9.53000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G125W5-7

DigiKey Part Number
74LVCE1G125W5-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCE1G125W5-7
Description
IC BUFF 1.4V/5.5V SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G125W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-25
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCE1G126W5-7Diodes Incorporated21,30874LVCE1G126W5-7DICT-ND₱14.89000Parametric Equivalent
NC7SZ125M5Xonsemi636NC7SZ125M5XCT-ND₱5.96000Similar
TC7SZ125F,LJ(CTToshiba Semiconductor and Storage32,461TC7SZ125FLJ(CTCT-ND₱9.53000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.11947₱12,358.41
6,000₱3.98429₱23,905.74
9,000₱3.91667₱35,250.03
15,000₱3.84169₱57,625.35
21,000₱3.79790₱79,755.90
30,000₱3.75576₱112,672.80
75,000₱3.66505₱274,878.75
150,000₱3.61039₱541,558.50
Manufacturers Standard Package