
MMBZ5227BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5227BS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5227BS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5227BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5227BS-7-F |
Description | DIODE ZENER ARRAY 3.6V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 3.6 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.88500 | ₱98.85 |
| 100 | ₱4.76400 | ₱476.40 |
| 500 | ₱4.70446 | ₱2,352.23 |
| 1,000 | ₱4.58535 | ₱4,585.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.33480 | ₱10,004.40 |
| 6,000 | ₱3.20012 | ₱19,200.72 |
| 9,000 | ₱2.89181 | ₱26,026.29 |
| 15,000 | ₱2.81374 | ₱42,206.10 |

