
AP1510SG-13 | |
|---|---|
DigiKey Part Number | 31-AP1510SG-13TR-ND - Tape & Reel (TR) 31-AP1510SG-13CT-ND - Cut Tape (CT) 31-AP1510SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1510SG-13 |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1510SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱189.96000 | ₱189.96 |
| 10 | ₱142.44400 | ₱1,424.44 |
| 25 | ₱130.55760 | ₱3,263.94 |
| 100 | ₱117.50410 | ₱11,750.41 |
| 250 | ₱111.28228 | ₱27,820.57 |
| 500 | ₱107.52824 | ₱53,764.12 |
| 1,000 | ₱104.44058 | ₱104,440.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱101.18045 | ₱252,951.12 |
| 5,000 | ₱99.21554 | ₱496,077.70 |

