Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2142AMPG-13

DigiKey Part Number
31-AP2142AMPG-13TR-ND - Tape & Reel (TR)
31-AP2142AMPG-13CT-ND - Cut Tape (CT)
31-AP2142AMPG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2142AMPG-13
Description
IC PWR SWITCH P-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AP2142AMPG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.21000₱51.21
10₱36.80200₱368.02
25₱33.13360₱828.34
100₱29.10800₱2,910.80
250₱27.18576₱6,796.44
500₱26.02930₱13,014.65
1,000₱25.07651₱25,076.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱24.07059₱60,176.47
5,000₱23.46449₱117,322.45
7,500₱23.16082₱173,706.15
12,500₱22.82451₱285,306.38
17,500₱22.62788₱395,987.90
25,000₱22.43882₱560,970.50
Manufacturers Standard Package