
AH1391-HK4-7 | |
|---|---|
DigiKey Part Number | 31-AH1391-HK4-7TR-ND - Tape & Reel (TR) 31-AH1391-HK4-7CT-ND - Cut Tape (CT) 31-AH1391-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1391-HK4-7 |
Description | HALL OMNIPOLAR SWITCH X2-DFN1410 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Current - Supply (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5mA |
Part Status Active | Output Type Switch |
Function Unipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 85°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±3.9mT Trip, ±3.4mT Release | Supplier Device Package X2-DFN1410-4 |
Test Condition -40°C ~ 85°C | Package / Case 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 5 | ₱13.93400 | ₱69.67 |
| 10 | ₱13.16100 | ₱131.61 |
| 25 | ₱12.19600 | ₱304.90 |
| 50 | ₱11.54080 | ₱577.04 |
| 100 | ₱10.95120 | ₱1,095.12 |
| 500 | ₱9.76500 | ₱4,882.50 |
| 1,000 | ₱9.32553 | ₱9,325.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.55510 | ₱34,220.40 |
| 8,000 | ₱8.21775 | ₱65,742.00 |
| 12,000 | ₱8.03364 | ₱96,403.68 |
| 20,000 | ₱7.81472 | ₱156,294.40 |
| 28,000 | ₱7.67799 | ₱214,983.72 |
| 40,000 | ₱7.53924 | ₱301,569.60 |

