
AH1893-FA-7 | |
|---|---|
DigiKey Part Number | AH1893-FA-7DITR-ND - Tape & Reel (TR) AH1893-FA-7DICT-ND - Cut Tape (CT) AH1893-FA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1893-FA-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.6mT Trip, ±3.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 5 | ₱24.53400 | ₱122.67 |
| 10 | ₱23.22500 | ₱232.25 |
| 25 | ₱21.60480 | ₱540.12 |
| 50 | ₱20.52100 | ₱1,026.05 |
| 100 | ₱19.53240 | ₱1,953.24 |
| 500 | ₱17.54462 | ₱8,772.31 |
| 1,000 | ₱16.80561 | ₱16,805.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.75971 | ₱47,279.13 |
| 6,000 | ₱15.17076 | ₱91,024.56 |
| 9,000 | ₱14.84932 | ₱133,643.88 |
| 15,000 | ₱14.46692 | ₱217,003.80 |
| 21,000 | ₱14.22803 | ₱298,788.63 |
| 30,000 | ₱13.98562 | ₱419,568.60 |

