
AH1893-Z-7 | |
|---|---|
DigiKey Part Number | AH1893-Z-7DITR-ND - Tape & Reel (TR) AH1893-Z-7DICT-ND - Cut Tape (CT) AH1893-Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1893-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | AH1893-Z-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.6mT Trip, ±3.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 5 | ₱26.44000 | ₱132.20 |
| 10 | ₱25.01100 | ₱250.11 |
| 25 | ₱23.31960 | ₱582.99 |
| 50 | ₱22.15260 | ₱1,107.63 |
| 100 | ₱21.09260 | ₱2,109.26 |
| 500 | ₱18.96430 | ₱9,482.15 |
| 1,000 | ₱18.17347 | ₱18,173.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.05314 | ₱51,159.42 |
| 6,000 | ₱16.42210 | ₱98,532.60 |
| 9,000 | ₱16.07771 | ₱144,699.39 |
| 15,000 | ₱15.66792 | ₱235,018.80 |
| 21,000 | ₱15.41205 | ₱323,653.05 |
| 30,000 | ₱15.15226 | ₱454,567.80 |

