Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1894-Z-7

DigiKey Part Number
31-AH1894-Z-7TR-ND - Tape & Reel (TR)
31-AH1894-Z-7CT-ND - Cut Tape (CT)
31-AH1894-Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1894-Z-7
Description
MAGNETIC SWITCH OMNIPOLAR SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
3.5mA
Output Type
Push-Pull
Features
Programmable Trip Point
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,953
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.66000₱44.66
5₱39.18400₱195.92
10₱37.15900₱371.59
25₱34.72960₱868.24
50₱33.07400₱1,653.70
100₱31.56150₱3,156.15
500₱28.51016₱14,255.08
1,000₱27.37633₱27,376.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱25.77126₱77,313.78
6,000₱24.86679₱149,200.74
9,000₱24.37302₱219,357.18
15,000₱23.78538₱356,780.70
21,000₱23.41841₱491,786.61
Manufacturers Standard Package