
AH1913-FA-7 | |
|---|---|
DigiKey Part Number | AH1913-FA-7DITR-ND - Tape & Reel (TR) AH1913-FA-7DICT-ND - Cut Tape (CT) AH1913-FA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1913-FA-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2.4mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 22µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 5 | ₱29.53600 | ₱147.68 |
| 10 | ₱27.92900 | ₱279.29 |
| 25 | ₱26.03520 | ₱650.88 |
| 50 | ₱24.74900 | ₱1,237.45 |
| 100 | ₱23.56990 | ₱2,356.99 |
| 500 | ₱21.22004 | ₱10,610.02 |
| 1,000 | ₱20.34645 | ₱20,346.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.10900 | ₱57,327.00 |
| 6,000 | ₱18.41207 | ₱110,472.42 |
| 9,000 | ₱18.03167 | ₱162,285.03 |
| 15,000 | ₱17.57904 | ₱263,685.60 |
| 21,000 | ₱17.29630 | ₱363,222.30 |
| 30,000 | ₱17.00929 | ₱510,278.70 |


