Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3323-W-7

DigiKey Part Number
31-AH3323-W-7-ND
Manufacturer
Manufacturer Product Number
AH3323-W-7
Description
HALL UNIPOLAR SWITCH SC59 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
7.2mT Trip, 2mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱22.63000₱22.63
5₱19.65200₱98.26
10₱18.63900₱186.39
25₱17.29320₱432.33
50₱16.41200₱820.60
100₱15.60210₱1,560.21
500₱13.97638₱6,988.19
3,000₱12.51741₱37,552.23
6,000₱12.03595₱72,215.70
Manufacturers Standard Package