
AL1678-08BS7-13 | |
|---|---|
DigiKey Part Number | AL1678-08BS7-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1678-08BS7-13 |
Description | IC LED DRIVER OFFL NO 800MA 7SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) No Dimming 800mA 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 15V ~ 35V | |
Current - Output / Channel | 800mA | |
Frequency | 350kHz | |
Dimming | No | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.90672 | ₱51,626.88 |
| 8,000 | ₱12.01317 | ₱96,105.36 |
| 12,000 | ₱11.56218 | ₱138,746.16 |
| 20,000 | ₱11.05954 | ₱221,190.80 |
| 28,000 | ₱10.76413 | ₱301,395.64 |
| 40,000 | ₱10.47878 | ₱419,151.20 |

