LED Driver IC 16 Output Linear Constant Current PWM Dimming 55mA 24-TSSOP-EP (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL58263T24E-13

DigiKey Part Number
31-AL58263T24E-13TR-ND - Tape & Reel (TR)
31-AL58263T24E-13CT-ND - Cut Tape (CT)
31-AL58263T24E-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL58263T24E-13
Description
IC LED DVR LINEAR 55MA 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Constant Current PWM Dimming 55mA 24-TSSOP-EP (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
15V
Current - Output / Channel
55mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Factory Stock: 880,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.91000₱64.91
10₱47.04500₱470.45
25₱42.49480₱1,062.37
100₱37.51050₱3,751.05
250₱35.13212₱8,783.03
500₱33.69816₱16,849.08
1,000₱32.51668₱32,516.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱31.26994₱78,174.85
5,000₱30.51830₱152,591.50
7,500₱30.14191₱226,064.32
12,500₱29.72503₱371,562.88
17,500₱29.48133₱515,923.28
Manufacturers Standard Package