AP1117D33L-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11,036
Unit Price: ₱33.94000
Datasheet

Similar


STMicroelectronics
In Stock: 33,998
Unit Price: ₱23.82000
Datasheet

Similar


STMicroelectronics
In Stock: 14,142
Unit Price: ₱26.80000
Datasheet

Similar


Texas Instruments
In Stock: 5,586
Unit Price: ₱101.83000
Datasheet

Similar


Texas Instruments
In Stock: 14,523
Unit Price: ₱77.42000
Datasheet

Similar


Texas Instruments
In Stock: 124
Unit Price: ₱101.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,868
Unit Price: ₱77.42000
Datasheet

Similar


onsemi
In Stock: 5,017
Unit Price: ₱30.97000
Datasheet

Similar


onsemi
In Stock: 14,426
Unit Price: ₱30.97000
Datasheet

Similar


onsemi
In Stock: 41,168
Unit Price: ₱35.73000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
Diodes Low Dropout Regulators | Digi-Key Daily

AP1117D33L-13

DigiKey Part Number
AP1117D33LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1117D33L-13
Description
IC REG LINEAR 3.3V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117D33L-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types