AP1117E25G-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,334
Unit Price: ₱10.72000
Datasheet

Similar


STMicroelectronics
In Stock: 7,929
Unit Price: ₱29.18000
Datasheet

Similar


STMicroelectronics
In Stock: 9,989
Unit Price: ₱38.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,692
Unit Price: ₱83.97000
Datasheet

Similar


Texas Instruments
In Stock: 1,350
Unit Price: ₱71.46000
Datasheet

Similar


Microchip Technology
In Stock: 648
Unit Price: ₱50.02000
Datasheet

Similar


Microchip Technology
In Stock: 4,376
Unit Price: ₱53.60000
Datasheet

Similar


onsemi
In Stock: 8,695
Unit Price: ₱34.54000
Datasheet

Similar


onsemi
In Stock: 16,522
Unit Price: ₱33.35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,464
Unit Price: ₱133.98752
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: ₱182.22000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5,452
Unit Price: ₱14.89000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,704
Unit Price: ₱60.15000
Datasheet

Similar


Texas Instruments
In Stock: 13,829
Unit Price: ₱29.78000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1117E25G-13

DigiKey Part Number
AP1117E25G-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1117E25G-13
Description
IC REG LINEAR 2.5V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117E25G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes