



AP2120N-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2120N-1.2TRG1DITR-ND - Tape & Reel (TR) AP2120N-1.2TRG1DICT-ND - Cut Tape (CT) AP2120N-1.2TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2120N-1.2TRG1 |
Description | IC REG LINEAR 1.2V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2120N-1.2TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.71700 | ₱57.17 |
| 25 | ₱5.00240 | ₱125.06 |
| 100 | ₱4.23400 | ₱423.40 |
| 250 | ₱3.86360 | ₱965.90 |
| 500 | ₱3.64088 | ₱1,820.44 |
| 1,000 | ₱3.45747 | ₱3,457.47 |



