



AP2120N-3.0TRG1 | |
|---|---|
DigiKey Part Number | AP2120N-3.0TRG1DITR-ND - Tape & Reel (TR) AP2120N-3.0TRG1DICT-ND - Cut Tape (CT) AP2120N-3.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2120N-3.0TRG1 |
Description | IC REG LINEAR 3V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2120N-3.0TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.53800 | ₱55.38 |
| 25 | ₱4.85920 | ₱121.48 |
| 100 | ₱4.10900 | ₱410.90 |
| 250 | ₱3.75164 | ₱937.91 |
| 500 | ₱3.53488 | ₱1,767.44 |
| 1,000 | ₱3.35683 | ₱3,356.83 |



