


AP2138N-2.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2138N-2.2TRG1TR-ND - Tape & Reel (TR) 31-AP2138N-2.2TRG1CT-ND - Cut Tape (CT) 31-AP2138N-2.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2138N-2.2TRG1 |
Description | IC REG LINEAR 250MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2138N-2.2TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.29000 | ₱92.90 |
| 25 | ₱8.19400 | ₱204.85 |
| 100 | ₱7.01500 | ₱701.50 |
| 250 | ₱6.44332 | ₱1,610.83 |
| 500 | ₱6.10030 | ₱3,050.15 |
| 1,000 | ₱5.81804 | ₱5,818.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.46907 | ₱16,407.21 |
| 6,000 | ₱5.29826 | ₱31,789.56 |
| 9,000 | ₱5.21274 | ₱46,914.66 |
| 15,000 | ₱5.11800 | ₱76,770.00 |
| 21,000 | ₱5.06257 | ₱106,313.97 |
| 30,000 | ₱5.00929 | ₱150,278.70 |
| 75,000 | ₱4.89458 | ₱367,093.50 |

