



AP2138N-3.6TRG1 | |
|---|---|
DigiKey Part Number | AP2138N-3.6TRG1DITR-ND - Tape & Reel (TR) AP2138N-3.6TRG1DICT-ND - Cut Tape (CT) AP2138N-3.6TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2138N-3.6TRG1 |
Description | IC REG LINEAR 3.6V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2138N-3.6TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.20800 | ₱122.08 |
| 25 | ₱10.81440 | ₱270.36 |
| 100 | ₱9.30170 | ₱930.17 |
| 250 | ₱8.57520 | ₱2,143.80 |
| 500 | ₱8.13692 | ₱4,068.46 |
| 1,000 | ₱7.77663 | ₱7,776.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.33199 | ₱21,995.97 |
| 6,000 | ₱7.11434 | ₱42,686.04 |
| 9,000 | ₱7.00540 | ₱63,048.60 |
| 15,000 | ₱6.88458 | ₱103,268.70 |
| 21,000 | ₱6.81399 | ₱143,093.79 |
| 30,000 | ₱6.74612 | ₱202,383.60 |
| 75,000 | ₱6.59990 | ₱494,992.50 |

